Top Purchased
LittelfuseSRDA3.3-4BTGESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 3.3V 17.7Vc 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Get protected from high voltage shocks with this diode array SRDA3.3-4BTG ESD protection device developed by Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 17.7(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 8(Typ) pF. It is made in a quad configuration.
EDA / CAD Models |