BournsSRF0703-681MInductor Surface Mount
Inductor Power Shielded Wirewound 680uH/2930uH 20% 100KHz Ferrite 0.29A/0.143A 3.96Ohm/16.17Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
2930u|680u | |
20% | |
100K | |
0.143|0.29 | |
0.15|0.31 | |
16.17|3.96 | |
4 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
7.6 | |
7.6 | |
3.6 |
This power SRF0703-681M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. It has an inductance of 680u|2720u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 290m|143m A with a maximum resistance of 3.96|16.17 Ohm. This device is made with wirewound technology. It has a tolerance of 20%.