BournsSRF7035A-102YCommon Mode Chokes - CMCs
Common Mode Chokes Dual 7.9uH 1kOhm 100kHz 3A 0.023Ohm DCR SMD Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | Yes |
PPAP | Yes |
Power Line | |
Dual | |
2 | |
7.9u | |
1k@100MHz | |
100k | |
3 | |
0.023 | |
10M | |
80VDC | |
Surface Mount | |
-40 | |
125 | |
Tape and Reel | |
7.2 | |
6.2 | |
3.5 |
EDA / CAD Models |