EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Unconfirmed |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | E8000 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.04G |
Processor Thermal Design Power (W) | 5 |
Intel Technologies | Intel VT-x/Intel 64/Enhanced Intel SpeedStep/Instruction Set/Thermal Monitoring/Intel EPT/Idle States/Intel IPT |
Form Factor | microSOM |
JTAG Support | Yes |
Data Cache Size (B) | 2M |
BIOS | 64Mb |
Number of System Memory | 2 |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 2G(Typ) |
UART | 2 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 4 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | RTL8111G |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | LCD |
Display Chipset Type | Intel Gen 8 |
Display Interface | DP|HDMI |
Graphic Card Resolution (Pixels) | 2560x1600@HDMI|3840x2160@DP |
Operating Systems | Android|Linux|Win |
Android | Android |
Linux | Linux |
Minimum Operating Supply Voltage (V) | 7 |
Maximum Operating Supply Voltage (V) | 21 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |