STMicroelectronicsSRK1000AC to DC Switching Converters
AC to DC Switching Converter Flyback 300kHz T/R 6-Pin SOT-23
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Supplier Package | SOT-23 |
6 |
EDA / CAD Models |