STMicroelectronicsSRK1001TRAC to DC Switching Converters
AC to DC Switching Converter Flyback 1.3V 300kHz T/R 8-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
EDA / CAD Models |