SolidRun LtdSRMX6DUWT1D01GE008V15A0System on Modules - SOM
microSOM SOM with i.MX6 Processor 1GB RAM
Compliant | |
5A992.c | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
NXP | |
i.MX6 | |
Dual Core | |
1.2G | |
microSOM | |
Yes | |
DDR3 | |
1G(Typ) | |
0 | |
0 | |
3 | |
3 | |
1 | |
2 | |
1 | |
0 | |
75 | |
1@Digital Audio | |
0 | |
0 | |
0 | |
0 | |
0 | |
2 | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
Vivante GC2000 | |
DSI|HDMI|LVDS|Parallel | |
1920x1200@LCD | |
Android|Linux | |
Android | |
Linux | |
No | |
5 | |
-40 | |
105 | |
Automotive |