Integrated Power DesignsSRP-100-4002
AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 12A/3A/2A/1A 100W
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
4 | |
Fixed | |
-15|15|24|5 | |
1|12|2|3 | |
100 | |
85 | |
264 | |
5656VDC | |
0.5% | |
0.5%|1%|5% | |
3(rms) | |
47 to 63 | |
84 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
454 | |
Mounting | Chassis |
Package Height | 44.5 |
Package Width | 83.8 |
Package Length | 127 |