Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
15 | |
1.67 | |
25 | |
85 | |
264 | |
5656VDC | |
0.5% | |
0.5% | |
0.8(rms) | |
47 to 63 | |
72 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
136 | |
Mounting | Screw |
Package Height | 20.3 |
Package Width | 57.2 |
Package Length | 101.6 |