Integrated Power DesignsSRP-40A-2001
AC/DC Power Supply Dual-OUT 5V/24V 5A/1.5A 40W Medical 11-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
2 | |
Fixed | |
24|5 | |
1.5|5 | |
40 | |
85 | |
264 | |
5656VDC | |
0.5% | |
0.5%|5% | |
1(rms) | |
47 to 63 | |
±0.25|±5 | |
80 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
0 | |
70 | |
222.26 | |
Mounting | Screw |
Package Width | 63.5 |
Package Length | 107.9 |
PCB changed | 11 |
11 |