BournsSRP1245A-R68MInductor Surface Mount

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 20Q-Factor Carbonyl Powder 34A 0.0017Ohm DCR Automotive AEC-Q200 T/R

This power SRP1245A-R68M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 14 mm long, 5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 50M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 680n H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 34 A with a maximum resistance of 1.7m Ohm.

Import TariffMay apply to this part if shipping to the United States

18 parts: Ships today

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      China
         
      • Price: $0.3159
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 18 parts
      • Price: $0.3159