EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Yes |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Metal Alloy Powder |
Inductance (H) | 0.33u |
Inductance Decrease Percentage @ Isat (%) | 30 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1M |
Maximum DC Current (A) | 4.4(Typ) |
Maximum Saturation Current (A) | 6.6(Typ) |
Maximum DC Resistance (Ohm) | 0.026 |
Minimum Quality Factor | 35(Typ) |
Quality Test Frequency (Hz) | 1M |
Minimum Self Resonant Frequency (Hz) | 170M(Typ) |
Number of Terminals | 2 |
Case Size | 1008 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 2.7 |
Maximum Product Depth (mm) | 2.2 |
Maximum Product Height (mm) | 1 |