BournsSRP4012TA-100MInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.3A 0.463Ohm DCR 1616 Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Yes |
Power | |
Wirewound | |
Shielded | |
Carbonyl Powder | |
10u | |
20% | |
100K | |
1.3 | |
1.4 | |
0.463 | |
10 | |
100K | |
23M(Typ) | |
2 | |
1616 | |
-40 | |
150 | |
Tape and Reel | |
Surface Mount | |
4.7 | |
4.31 | |
1.2 |
Make any circuit look clean and compact using this power SRP4012TA-100M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 23M(Typ) Hz. This device is made with wirewound technology. It has an inductance of 10u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 463m Ohm. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep.