BournsSRP4012TA-1R2MInductor Surface Mount

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.056Ohm DCR 1616 Automotive AEC-Q200 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP4012TA-1R2M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 70M(Typ) Hz. This device utilizes wirewound technology. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has an inductance of 1.2u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 56m Ohm.

Import TariffMay apply to this part if shipping to the United States

4,238 parts: Ships today

    Total$92.87Price for 205

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1816+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      205
      Maximum Of:
      4238
      Country Of origin:
      China
         
      • Price: $0.4530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1816+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,238 parts
      • Price: $0.4530