BournsSRP4012TA-2R2MInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.8A 0.08Ohm DCR 1616 Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Yes |
Power | |
Wirewound | |
Shielded | |
Carbonyl Powder | |
2.2u | |
20% | |
100K | |
2.8 | |
3.5 | |
0.08 | |
10 | |
100K | |
58M(Typ) | |
2 | |
1616 | |
-40 | |
150 | |
Tape and Reel | |
Surface Mount | |
4.7 | |
4.31 | |
1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP4012TA-2R2M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 80m Ohm. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. This device is made with wirewound technology. It has an inductance of 2.2u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 58M(Typ) Hz.