BournsSRR0603-150MLInductor Surface Mount

Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.18Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR0603-150ML surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 180m Ohm. It has an inductance of 15u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 25M Hz. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep.

Import TariffMay apply to this part if shipping to the United States

103 parts: Ships tomorrow

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      103
      Country Of origin:
      China
         
      • Price: $0.1336
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 103 parts
      • Price: $0.1336