BournsSRR0603-151KLInductor Surface Mount

Inductor Power Shielded Wirewound 150uH 10% 1KHz 22Q-Factor Ferrite 0.25A 1.9Ohm DCR T/R

Save valuable space on a PCB with this power SRR0603-151KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.9 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 8M Hz. It has an inductance of 150u H. It has a tolerance of 10%. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep.

Import TariffMay apply to this part if shipping to the United States

7 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1806+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.0569
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1806+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.0569