BournsSRR0603-330KLInductor Surface Mount

Inductor Power Shielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 0.6A 0.43Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR0603-330KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 430m Ohm. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology. It has an inductance of 33u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 16M Hz.

5,071 parts: Ships tomorrow

    Total$19.65Price for 54

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      54
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $0.3638
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 71 parts
      • Price: $0.3638
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.3602