BournsSRR0603-681KLInductor Surface Mount

Inductor Power Shielded Wirewound 680uH 10% 1KHz 13Q-Factor Ferrite 0.12A 10.5Ohm DCR T/R

Make any circuit look clean and compact using this power SRR0603-681KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.5M Hz. It has an inductance of 680u H. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 10.5 Ohm. It has a tolerance of 10%. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep.

Import TariffMay apply to this part if shipping to the United States

155 parts: Ships in 10 days

    Total$7.08Price for 28

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 155 parts
      • Price: $0.2529