BournsSRR0745A-151MInductor Surface Mount
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.48A 0.76Ohm DCR Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Yes |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
150u | |
20% | |
1K | |
0.48(Typ) | |
0.58 | |
0.76 | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
7.5 | |
7.5 | |
4.7 |
This power SRR0745A-151M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 480mA (typ) with a maximum resistance of 760m Ohm. It has a tolerance of 20%. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. It has an inductance of 150u H. This device utilizes wirewound technology. Its test frequency is 1K Hz.