BournsSRR0745A-470MInductor Surface Mount

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.05A 0.21Ohm DCR Automotive AEC-Q200 T/R

This power SRR0745A-470M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.05(Typ) A with a maximum resistance of 210m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 47u H. Its test frequency is 1K Hz. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 5,665 parts

Regional Inventory: 2,665

    Total$98.79Price for 246

    2,665 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      246
      Maximum Of:
      2665
      Country Of origin:
      China
         
      • Price: $0.4016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,665 parts
      • Price: $0.4016
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2234+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.3105