BournsSRR0745A-681MInductor Surface Mount

Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.24A 2.8Ohm DCR Automotive AEC-Q200 T/R

This power SRR0745A-681M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 680u H. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 240mA (typ) with a maximum resistance of 2.8 Ohm.

Import TariffMay apply to this part if shipping to the United States

4 parts: Ships in 10 days

    Total$0.28Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.2759