BournsSRR0905-680YInductor Surface Mount

Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R

Make any circuit look clean and compact using this power SRR0905-680Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 15%. This product is 4.8 mm tall with a diameter of 10.2 mm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This SMD inductor has a maximum DC current of 850mA (typ) with a maximum resistance of 210m Ohm. It has an inductance of 68u H.

Import TariffMay apply to this part if shipping to the United States

1,075 parts: Ships today

    Total$69.91Price for 223

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1723+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      223
      Maximum Of:
      799
      Country Of origin:
      China
         
      • Price: $0.3135
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1723+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 275 parts
      • Price: $0.3135
    • (800)

      Ships today

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.0823