BournsSRR1005-471KInductor Surface Mount

Inductor Power Shielded Wirewound 470uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.6Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR1005-471K surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.6 Ohm. This device is made with wirewound technology. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. It has an inductance of 470u H.

Import TariffMay apply to this part if shipping to the United States

2,400 parts: Ships today

    Total$105.90Price for 600

    • (600)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,400 parts
      • Price: $0.1765