BournsSRR1205-101KLInductor Surface Mount
Inductor Power Shielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 1A 0.4Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
2 | |
N/A | |
Tape and Reel | |
N/R | |
Surface Mount | |
13 | |
13 | |
5.5 |
Make any circuit look clean and compact using this power SRR1205-101KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 13 mm long, 5.5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 400m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This device is made with wirewound technology. It has an inductance of 100u H. It has a tolerance of 10%.
EDA / CAD Models |