BournsSRR1206-150MLInductor Surface Mount

Inductor Power Shielded Wirewound 15uH 20% 1KHz 19Q-Factor Ferrite 2.8A 0.042Ohm DCR T/R

Make any circuit look clean and compact using this power SRR1206-150ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 13 mm long, 6.5 mm tall and 13 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 42m Ohm. It has an inductance of 15u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 16M Hz.

Import TariffMay apply to this part if shipping to the United States

406 parts: Ships today

    Total$99.99Price for 185

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      185
      Maximum Of:
      406
      Country Of origin:
      China
         
      • Price: $0.5405
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 406 parts
      • Price: $0.5405