BournsSRR1206-331KLInductor Surface Mount

Inductor Power Shielded Wirewound 330uH 10% 1KHz 11Q-Factor Ferrite 0.6A 0.66Ohm DCR T/R

An ideal space-saving electronic component is this power SRR1206-331KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 660m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. This product is 13 mm long, 6.5 mm tall and 13 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 330u H.

19 parts: Ships today

    Total$3.21Price for 19

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      19
      Maximum Of:
      19
      Country Of origin:
      China
         
      • Price: $0.1691
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 19 parts
      • Price: $0.1691