BournsSRR1208-101KLInductor Surface Mount

Inductor Power Shielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R

This power SRR1208-101KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 13 mm long, 8.5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 170m Ohm. It has a tolerance of 10%. It has an inductance of 100u H. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M Hz.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 2,800 parts

Regional Inventory: 800

    Total$86.60Price for 212

    800 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      212
      Maximum Of:
      800
      Country Of origin:
      China
         
      • Price: $0.4085
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.4085
    • (400)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2208+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.3960