BournsSRR1208-330YLInductor Surface Mount
Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This power SRR1208-330YL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6.5M Hz. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 62m Ohm. It has an inductance of 33u H. It has a tolerance of 15%. This product is 13 mm long, 8.5 mm tall and 13 mm deep. This device is made with wirewound technology.
EDA / CAD Models |