BournsSRR1210-150MInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
An ideal space-saving electronic component is this power SRR1210-150M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10.5M(Typ) Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 5.8 A with a maximum resistance of 32m Ohm. This device is made with wirewound technology. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. It has an inductance of 15u H.