BournsSRR1210-560MInductor Surface Mount

Inductor Power Shielded Wirewound 56uH 20% 1KHz 8Q-Factor Ferrite 3.4A 0.09Ohm DCR T/R

An ideal space-saving electronic component is this power SRR1210-560M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 90m Ohm. It has an inductance of 56u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz. It has a tolerance of 20%. This device is made with wirewound technology.

375 parts: Ships today

    Total$96.77Price for 185

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      185
      Maximum Of:
      375
      Country Of origin:
      China
         
      • Price: $0.5231
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 375 parts
      • Price: $0.5231