BournsSRR1210-820MInductor Surface Mount
Inductor Power Shielded Wirewound 82uH 20% 1KHz 15Q-Factor Ferrite 2.8A 0.112Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
82u | |
20 | |
20% | |
1K | |
2.8 | |
2.5 | |
0.112 | |
15 | |
2.52M | |
3.5M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
12.5 | |
12.5 | |
10 |
This power SRR1210-820M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 82u H. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.5M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 112m Ohm.
EDA / CAD Models |