BournsSRR1240-680MInductor Surface Mount

Inductor Power Shielded Wirewound 68uH 20% 100KHz 19Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R

This power SRR1240-680M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 68u H. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 200m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz.

455 parts: Ships today

    Total$93.80Price for 204

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      204
      Maximum Of:
      455
      Country Of origin:
      China
         
      • Price: $0.4598
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 455 parts
      • Price: $0.4598