BournsSRR1260-102KInductor Surface Mount

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 30Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R

This power SRR1260-102K surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 12.8 mm long, 6.5 mm tall and 12.8 mm deep. This device is made with wirewound technology. It has an inductance of 1m H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 1.7 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.8M(Typ) Hz.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 1,320 parts

Regional Inventory: 120

    Total$53.46Price for 120

    120 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      120
      Maximum Of:
      120
      Country Of origin:
      China
         
      • Price: $0.4455
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 120 parts
      • Price: $0.4455
    • (600)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 1,200 parts
      • Price: $0.4649