BournsSRR1260-391KInductor Surface Mount

Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1.08A 0.7Ohm DCR T/R

This power SRR1260-391K surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.8 mm long, 6.5 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 1.08 A with a maximum resistance of 700m Ohm. It has an inductance of 390u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.8M(Typ) Hz. This device utilizes wirewound technology. It has a tolerance of 10%.

Import TariffMay apply to this part if shipping to the United States

392 parts: Ships today

    Total$49.55Price for 117

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      117
      Maximum Of:
      392
      Country Of origin:
      China
         
      • Price: $0.4235
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 392 parts
      • Price: $0.4235