EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 6.8u |
Inductance Decrease Percentage @ Isat (%) | 25 |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 6.3 |
Maximum Saturation Current (A) | 6.5(Typ) |
Maximum DC Resistance (Ohm) | 0.018 |
Minimum Quality Factor | 20(Typ) |
Quality Test Frequency (Hz) | 7.96M |
Minimum Self Resonant Frequency (Hz) | 28.2M(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 12.8 |
Maximum Product Depth (mm) | 12.8 |
Maximum Product Height (mm) | 6.5 |