BournsSRR1280-560MInductor Surface Mount
Inductor Power Shielded Wirewound 56uH 20% 1KHz 24Q-Factor Ferrite 2.6A 0.1Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
56u | |
25 | |
20% | |
1K | |
2.6 | |
2.5(Typ) | |
0.1 | |
24(Typ) | |
2.52M | |
7M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
12.8 | |
12.8 | |
8 |
This power SRR1280-560M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 100m Ohm. It has an inductance of 56u H. It has a tolerance of 20%. This device is made with wirewound technology. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep.
EDA / CAD Models |