BournsSRR1280-680MInductor Surface Mount
Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
68u | |
25 | |
20% | |
1K | |
2.4 | |
2.3(Typ) | |
0.12 | |
20(Typ) | |
2.52M | |
6.5M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
12.8 | |
12.8 | |
8 |
An ideal space-saving electronic component is this power SRR1280-680M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 120m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.5M(Typ) Hz. It has an inductance of 68u H. This device is made with wirewound technology.
EDA / CAD Models |