BournsSRR4018-3R3YInductor Surface Mount

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.95A 0.065Ohm DCR T/R

This power SRR4018-3R3Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 3.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 61M(Typ) Hz. This device is made with wirewound technology. This product is 5 mm long, 2 mm tall and 5 mm deep. This SMD inductor has a maximum DC current of 1.95 A with a maximum resistance of 65m Ohm.

Import TariffMay apply to this part if shipping to the United States

414 parts: Ships today

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      414
      Country Of origin:
      China
         
      • Price: $0.1933
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 414 parts
      • Price: $0.1933