BournsSRR4018-470YInductor Surface Mount
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
47u | |
30% | |
100K | |
0.62 | |
0.45 | |
0.6 | |
8 | |
2.52M | |
20M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
5 | |
5 | |
2 |
Make any circuit look clean and compact using this power SRR4018-470Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 620m A with a maximum resistance of 600m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz. It has an inductance of 47u H. This product is 5 mm long, 2 mm tall and 5 mm deep. This device is made with wirewound technology.
EDA / CAD Models |