BournsSRR4028-151YInductor Surface Mount
Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 0.42A 0.86Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
150u | |
35 | |
30% | |
100K | |
0.42 | |
0.26(Typ) | |
0.86 | |
11.72 | |
796K | |
6M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
5 | |
5 | |
3 |
Make any circuit look clean and compact using this power SRR4028-151Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M(Typ) Hz. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 860m Ohm. This product is 5 mm long, 3 mm tall and 5 mm deep.
EDA / CAD Models |