BournsSRR4028-331YInductor Surface Mount
Inductor Power Shielded Wirewound 330uH 30% 100KHz 16.48Q-Factor Ferrite 0.3A 1.7Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
330u | |
35 | |
30% | |
100K | |
0.3 | |
0.17(Typ) | |
1.7 | |
16.48 | |
796K | |
5M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
5 | |
5 | |
3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR4028-331Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.7 Ohm. This product is 5 mm long, 3 mm tall and 5 mm deep.
EDA / CAD Models |