BournsSRR4028-3R9YInductor Surface Mount
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 8.58Q-Factor Ferrite 1.72A 0.06Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
3.9u | |
35 | |
30% | |
100K | |
1.72 | |
1.5(Typ) | |
0.06 | |
8.58 | |
7.96M | |
56M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
5 | |
5 | |
3 |
This power SRR4028-3R9Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 56M(Typ) Hz. This product is 5 mm long, 3 mm tall and 5 mm deep. It has an inductance of 3.9u H. This SMD inductor has a maximum DC current of 1.72 A with a maximum resistance of 60m Ohm. This device is made with wirewound technology.
EDA / CAD Models |