BournsSRR4028-561YInductor Surface Mount

Inductor Power Shielded Wirewound 560uH 30% 100KHz 16.46Q-Factor Ferrite 0.22A 3Ohm DCR T/R

Save valuable space on a PCB with this power SRR4028-561Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has an inductance of 560u H. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 3 Ohm. This device utilizes wirewound technology. This product is 5 mm long, 3 mm tall and 5 mm deep.

179,636 parts: Ships today

    Total$41.93Price for 136

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      136
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: $0.3083
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 136 parts
      • Price: $0.3083
    • (500)

      Ships today

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 179,500 parts
      • Price: $0.3052