BournsSRR4818A-150MInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.5A 0.22Ohm DCR Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Yes |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
15u | |
35 | |
20% | |
100K | |
1.5(Typ) | |
0.87(Typ) | |
0.22 | |
30M(Typ) | |
2 | |
-40 | |
150 | |
Tape and Reel | |
Surface Mount | |
5 | |
5 | |
2 |
EDA / CAD Models |