EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 300(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 100 |
Maximum Gate Trigger Voltage (V) | 1.5 |
Maximum Gate Trigger Current (mA) | 6 |
Surge Current Rating (A) | 120 |
Maximum Holding Current (mA) | 30 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.8@24A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Rated Average On-State Current (A) | 7.68 |
RMS On-State Current (A) | 12 |
Repetitive Peak Off-State Current (mA) | 0.01 |
Average Gate Power Dissipation (W) | 0.5 |
Circuit Fusing Consideration (A²S) | 60 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 2.33 |
Package Width | 6.16 |
Package Length | 6.65 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Pin Count | 3 |