BournsSRR6038-180YInductor Surface Mount
Inductor Power Shielded Wirewound 18uH 30% 100KHz 8Q-Factor Ferrite 1.5A 0.092Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
18u | |
30% | |
100K | |
1.5 | |
1.7 | |
0.092 | |
8 | |
2.52M | |
13.8M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
7 | |
7 | |
4 |
Save valuable space on a PCB with this power SRR6038-180Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13.8M(Typ) Hz. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 92m Ohm. This device utilizes wirewound technology. It has an inductance of 18u H. This product is 7 mm long, 4 mm tall and 7 mm deep.
EDA / CAD Models |