BournsSRR6603-6R8MLInductor Surface Mount

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 40Q-Factor Ferrite 1.2A 0.065Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR6603-6R8ML surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep. It has an inductance of 6.8u H. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 65m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 50M(Typ) Hz.

Import TariffMay apply to this part if shipping to the United States

600 parts: Ships today

    Total$54.00Price for 200

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      200
      Maximum Of:
      600
      Country Of origin:
      China
         
      • Price: $0.27
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 600 parts
      • Price: $0.27