BournsSRR7032-330MInductor Surface Mount

Inductor Power Shielded Wirewound 33uH 20% 1KHz 23Q-Factor Ferrite 0.76A 0.2Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR7032-330M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 760m A with a maximum resistance of 200m Ohm. It has an inductance of 33u H. It has a tolerance of 20%. This product is 7.3 mm long, 3.4 mm tall and 7.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz. This device utilizes wirewound technology.

Total In Stock: 10,095 parts

Regional Inventory: 2,595

    Total$60.69Price for 373

    2,595 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      373
      Maximum Of:
      2595
      Country Of origin:
      China
         
      • Price: $0.1627
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2,595 parts
      • Price: $0.1627
    • (1500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2313+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 7,500 parts
      • Price: $0.3077