BournsSRR7045-102MInductor Surface Mount

Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R

This power SRR7045-102M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 2.4 Ohm. It has a tolerance of 20%. It has an inductance of 1m H.

1,000 parts: Ships today

    Total$106.09Price for 244

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      244
      Maximum Of:
      1000
      Country Of origin:
      China
         
      • Price: $0.4348
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.4348